Part Details for MLB-201209-0600N02 by Kitagawa Electronics
Overview of MLB-201209-0600N02 by Kitagawa Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Part Details for MLB-201209-0600N02
MLB-201209-0600N02 CAD Models
MLB-201209-0600N02 Part Data Attributes
|
MLB-201209-0600N02
Kitagawa Electronics
Buy Now
Datasheet
|
Compare Parts:
MLB-201209-0600N02
Kitagawa Electronics
Ferrite Chip
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KITAGAWA ELECTRONICS PTE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.2 A | |
Width | 1.2 mm |