Part Details for MM-222-021-275-460S by AirBorn Inc
Overview of MM-222-021-275-460S by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-222-021-275-460S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-222-021-275-460S-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 21POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$338.9580 / $365.7800 | Buy Now |
DISTI #
479-MM22221275460S
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$330.7800 / $337.6700 | Order Now |
DISTI #
ABNMM-222-021-275-460S
|
Interstate Connecting Components | STRAIGHT RECEPTACLE | 0 |
|
$144.3646 / $377.9062 | Buy Now |
Part Details for MM-222-021-275-460S
MM-222-021-275-460S CAD Models
MM-222-021-275-460S Part Data Attributes
|
MM-222-021-275-460S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-222-021-275-460S
AirBorn Inc
D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, #2-56, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | C | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for MM-222-021-275-460S
This table gives cross-reference parts and alternative options found for MM-222-021-275-460S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM-222-021-275-460S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-21SCBRPT.110-513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MM-222-021-275-460S vs MWDL-21SCBRPT.110-513 |
MWDL-21SCBRR1.190-513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MM-222-021-275-460S vs MWDL-21SCBRR1.190-513 |
MWDL-21SCBRR5.125-513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MM-222-021-275-460S vs MWDL-21SCBRR5.125-513 |
MWDL-21SCBRR1.150-513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MM-222-021-275-460S vs MWDL-21SCBRR1.150-513 |
MWDL-21SCBRR4M.250-513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MM-222-021-275-460S vs MWDL-21SCBRR4M.250-513 |
MWDL-21SCBRR2T.150-513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MM-222-021-275-460S vs MWDL-21SCBRR2T.150-513 |
MWDL-21SCBRR6T.110-513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MM-222-021-275-460S vs MWDL-21SCBRR6T.110-513 |
MWDL-21SCBRR4.110-513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MM-222-021-275-460S vs MWDL-21SCBRR4.110-513 |
MWDL-21SCBRR4.150-513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MM-222-021-275-460S vs MWDL-21SCBRR4.150-513 |
MWDL-21SCBRM.150-513 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MM-222-021-275-460S vs MWDL-21SCBRM.150-513 |