MM4K-67142L-35CB
Description: Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC48

Overview of MM4K-67142L-35CB by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F2L35CBNFP#V2 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F2L35CBDFP#V2 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
7132LA35CB Renesas Electronics Corporation 2K x 8 Dual-Port RAM

CAD Models for MM4K-67142L-35CB by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM4K-67142L-35CB by Matra MHS

MM4K-67142L-35CB
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
S-CQCC-N48
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. MM4K-67142L-35CB
    Matra MHS
    Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC48
    VS

Alternate Parts for MM4K-67142L-35CB

This table gives cross-reference parts and alternative options found for MM4K-67142L-35CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4K-67142L-35CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM4K-67142L-35CB Multi-Port SRAM Atmel Corporation MM4K-67142L-35CB vs MM4K-67142L-35CB
Part Number Description Manufacturer Compare
MMQ3-67142V-35:R Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 Atmel Corporation MM4K-67142L-35CB vs MMQ3-67142V-35:R
AMS3-671321V-35 Multi-Port SRAM, 2KX8, 35ns, CMOS, PQCC52 Matra MHS MM4K-67142L-35CB vs AMS3-671321V-35
AMQ3-67142V-35 Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 Atmel Corporation MM4K-67142L-35CB vs AMQ3-67142V-35
IM4K-67142V-35 Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC48 Matra MHS MM4K-67142L-35CB vs IM4K-67142V-35
IMS3-67132L-35:D Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 Atmel Corporation MM4K-67142L-35CB vs IMS3-67132L-35:D
IDT71321LA35L52 Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc MM4K-67142L-35CB vs IDT71321LA35L52
IDT7142LA35L52 Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc MM4K-67142L-35CB vs IDT7142LA35L52
CM4K-67142V-35 Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation MM4K-67142L-35CB vs CM4K-67142V-35
IDT71322L35L52 Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 Integrated Device Technology Inc MM4K-67142L-35CB vs IDT71322L35L52
SM4K-67142EL-35SHXXX Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC48 Matra MHS MM4K-67142L-35CB vs SM4K-67142EL-35SHXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM4K-67142L-35CB by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM4K-67142L-35CB by Matra MHS

Select Manufacturer
Which Manufacturer of MM4K-67142L-35CB would you like to use for your alert(s)?
  • Please alert me when MM4K-67142L-35CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM4K-67142L-35CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM4K-67142L-35CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM4K-67142L-35CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM4K-67142L-35CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM4K-67142L-35CB by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: