Memory
MM4K-67142V-35/883:R
Description: Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48

Overview of MM4K-67142V-35/883:R by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MM4K-67142V-35/883:R by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM4K-67142V-35/883:R by Atmel Corporation

MM4K-67142V-35/883:R
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
LCC
Package Description
QCCN,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
S-CQCC-N48
Length
14.315 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
2.26 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.02 mm
Terminal Position
QUAD
Width
14.315 mm
Want to compare parts?
  1. MM4K-67142V-35/883:R
    Atmel Corporation
    Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48
    VS

Alternate Parts for MM4K-67142V-35/883:R

This table gives cross-reference parts and alternative options found for MM4K-67142V-35/883:R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4K-67142V-35/883:R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMQ3-67142V-35:R Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 Atmel Corporation MM4K-67142V-35/883:R vs MMQ3-67142V-35:R
AMS3-671321V-35 Multi-Port SRAM, 2KX8, 35ns, CMOS, PQCC52 Matra MHS MM4K-67142V-35/883:R vs AMS3-671321V-35
AMQ3-67142V-35 Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 Atmel Corporation MM4K-67142V-35/883:R vs AMQ3-67142V-35
IM4K-67142V-35 Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC48 Matra MHS MM4K-67142V-35/883:R vs IM4K-67142V-35
IMS3-67132L-35:D Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 Atmel Corporation MM4K-67142V-35/883:R vs IMS3-67132L-35:D
IDT71321LA35L52 Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc MM4K-67142V-35/883:R vs IDT71321LA35L52
IDT7142LA35L52 Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc MM4K-67142V-35/883:R vs IDT7142LA35L52
CM4K-67142V-35 Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation MM4K-67142V-35/883:R vs CM4K-67142V-35
IDT71322L35L52 Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 Integrated Device Technology Inc MM4K-67142V-35/883:R vs IDT71322L35L52
SM4K-67142EL-35SHXXX Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC48 Matra MHS MM4K-67142V-35/883:R vs SM4K-67142EL-35SHXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM4K-67142V-35/883:R by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM4K-67142V-35/883:R by Atmel Corporation

Select Manufacturer
Which Manufacturer of MM4K-67142V-35/883:R would you like to use for your alert(s)?
  • Please alert me when MM4K-67142V-35/883:R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM4K-67142V-35/883:R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM4K-67142V-35/883:R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM4K-67142V-35/883:R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM4K-67142V-35/883:R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM4K-67142V-35/883:R by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: