Datasheets
MM74HC161MX by:

Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16

Part Details for MM74HC161MX by Rochester Electronics LLC

Overview of MM74HC161MX by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Part Details for MM74HC161MX

MM74HC161MX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HC161MX Part Data Attributes:

MM74HC161MX Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MM74HC161MX Rochester Electronics LLC Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description 0.150 INCH, MS-012, SOIC-16
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature TCO OUTPUT
Count Direction UP
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 258 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 25 MHz

Alternate Parts for MM74HC161MX

This table gives cross-reference parts and alternative options found for MM74HC161MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC161MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MM74HC161M Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MM74HC161MX vs MM74HC161M
SN74HC161D 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments MM74HC161MX vs SN74HC161D
SN74HC161DE4 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments MM74HC161MX vs SN74HC161DE4
SN74HC161DT 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments MM74HC161MX vs SN74HC161DT
SN74HC161DRE4 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments MM74HC161MX vs SN74HC161DRE4
SN74HC161DG4 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments MM74HC161MX vs SN74HC161DG4
HD74HC161RP-EL HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DN Renesas Electronics Corporation MM74HC161MX vs HD74HC161RP-EL
SN74HC161DR 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments MM74HC161MX vs SN74HC161DR
Part Number Description Manufacturer Compare
MC74HC163AFEL IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOEIAJ-16, Counter onsemi MM74HC161MX vs MC74HC163AFEL
MM74HC161M Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MM74HC161MX vs MM74HC161M
TC74HC161AFN IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Counter Toshiba America Electronic Components MM74HC161MX vs TC74HC161AFN
M74HC161M1R HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 STMicroelectronics MM74HC161MX vs M74HC161M1R
TC74HC163AF IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Counter Toshiba America Electronic Components MM74HC161MX vs TC74HC163AF
SN74HC161DRE4 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments MM74HC161MX vs SN74HC161DRE4
SN74HC161DR 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments MM74HC161MX vs SN74HC161DR
SN74HC161DE4 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments MM74HC161MX vs SN74HC161DE4
HD74HC161RP-EL HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DN Renesas Electronics Corporation MM74HC161MX vs HD74HC161RP-EL
SN74HC161DG4 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments MM74HC161MX vs SN74HC161DG4

MM74HC161MX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC161MX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC161MX by Rochester Electronics LLC

  • Please alert me when MM74HC161MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HC161MX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC161MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HC161MX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC161MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC161MX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: