Logic
MM74HC161MX_NL
Fairchild Semiconductor Corporation
Description: Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16

Overview of MM74HC161MX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for MM74HC161MX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC161MX_NL by Fairchild Semiconductor Corporation

MM74HC161MX_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
21000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
25 MHz
Want to compare parts?
  1. MM74HC161MX_NL
    Fairchild Semiconductor Corporation
    Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16
    VS

Alternate Parts for MM74HC161MX_NL

This table gives cross-reference parts and alternative options found for MM74HC161MX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC161MX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC161MT High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125 Texas Instruments MM74HC161MX_NL vs CD74HC161MT
SN74HC161DTG4 Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC MM74HC161MX_NL vs SN74HC161DTG4
CD74HC161M96G4 High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125 Texas Instruments MM74HC161MX_NL vs CD74HC161M96G4
CD74HC161M Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, Rochester Electronics LLC MM74HC161MX_NL vs CD74HC161M
SN74HC161D3 IC IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,SOP,16PIN,PLASTIC, Counter Texas Instruments MM74HC161MX_NL vs SN74HC161D3
CD74HC161MTE4 Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC MM74HC161MX_NL vs CD74HC161MTE4
CD74HC161MG4 High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125 Texas Instruments MM74HC161MX_NL vs CD74HC161MG4
MC74HC161ADG Presettable Counter, SOIC 16 LEAD, 48-TUBE onsemi MM74HC161MX_NL vs MC74HC161ADG
CD74HC161M96 IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,SOP,16PIN,PLASTIC Intersil Corporation MM74HC161MX_NL vs CD74HC161M96
CD74HC161ME4 Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC MM74HC161MX_NL vs CD74HC161ME4
Part Number Description Manufacturer Compare
8409401EA HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, DIP16, 0.250 X 0.875 INCH, CERAMIC, DIP-16 Intersil Corporation MM74HC161MX_NL vs 8409401EA
CD54HC161F/3 Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor MM74HC161MX_NL vs CD54HC161F/3
74HC161N,652 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset DIP 16-Pin NXP Semiconductors MM74HC161MX_NL vs 74HC161N,652
SN74HC161DBR HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments MM74HC161MX_NL vs SN74HC161DBR
8607601FA Synchronous 4-Bit Binary Counters 16-CFP -55 to 125 Texas Instruments MM74HC161MX_NL vs 8607601FA
74HC161NB IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, Counter NXP Semiconductors MM74HC161MX_NL vs 74HC161NB
MM54HC161J IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter National Semiconductor Corporation MM74HC161MX_NL vs MM54HC161J
SN54HC161J-00 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 Texas Instruments MM74HC161MX_NL vs SN54HC161J-00
SN74HC161N3 4-Bit Synchronous Binary Counters 16-PDIP -40 to 85 Texas Instruments MM74HC161MX_NL vs SN74HC161N3
74HC161DB,112 SSOP1 16-Pin Nexperia MM74HC161MX_NL vs 74HC161DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC161MX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC161MX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HC161MX_NL would you like to use for your alert(s)?
  • Please alert me when MM74HC161MX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC161MX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC161MX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC161MX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC161MX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC161MX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: