There are no models available for this part yet.
Overview of MM9329-2700 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2700TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
5962-9227003MXA | Renesas Electronics Corporation | 16-BIT BUFFER/LINE DRIVER | |
UPA2700GR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
CAD Models for MM9329-2700 by Murata Manufacturing Co Ltd
Part Data Attributes for MM9329-2700 by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Murata Electronics
|
Additional Feature
|
VSWR MAX AT 3 GHZ
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Operating Frequency-Max
|
6 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SURFACE MOUNT
|
VSWR
|
1.2
|
Alternate Parts for MM9329-2700
This table gives cross-reference parts and alternative options found for MM9329-2700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM9329-2700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM9329-2700TB2 | RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle | Murata Manufacturing Co Ltd | MM9329-2700 vs MM9329-2700TB2 |
MM9329-2700TB1 | RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle | Murata Manufacturing Co Ltd | MM9329-2700 vs MM9329-2700TB1 |
Related Parts for MM9329-2700
-
U.FL-R-SMT-1(10)Other RF Connectors
-
PCN10C-16S-2.54DSAHeaders and Edge Type Connectors
-
TAJD476K020RNJFixed Capacitors
-
LQP15MN3N9B02Fixed Inductors
-
1N4007RLGRectifier Diodes
-
2N7002KSmall Signal Field-Effect Transistors
-
MPZ1608D101BTA00Data Line Filters
-
STM32L072CZT6Microcontrollers
-
LM317DCYLinear Regulator ICs