Part Details for MM93MG-40 by Spectrum Microwave
Overview of MM93MG-40 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MM93MG-40
MM93MG-40 CAD Models
MM93MG-40 Part Data Attributes
|
MM93MG-40
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MM93MG-40
Spectrum Microwave
Double Balanced Mixer, 500MHz Min, 18000MHz Max, 9dB Conversion Loss-Max, MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REMEC INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 9 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for MM93MG-40
This table gives cross-reference parts and alternative options found for MM93MG-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM93MG-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM93MG-40 | Double Balanced Mixer, 500MHz Min, 18000MHz Max, 9dB Conversion Loss-Max, MODULE | API Technologies Corp EIS (RETIRED) | MM93MG-40 vs MM93MG-40 |