MM93MN-11
Description: Double Balanced Mixer, 6000MHz Min, 18000MHz Max, 9dB Conversion Loss-Max, MODULE

Overview of MM93MN-11 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MM93MN-11 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM93MN-11 by Spectrum Control

MM93MN-11
Spectrum Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
MODULE
Conversion Loss-Max
9 dB
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
6000 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
DOUBLE BALANCED
Want to compare parts?
  1. MM93MN-11
    Spectrum Control
    Double Balanced Mixer, 6000MHz Min, 18000MHz Max, 9dB Conversion Loss-Max, MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM93MN-11 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM93MN-11 by Spectrum Control

Select Manufacturer
Which Manufacturer of MM93MN-11 would you like to use for your alert(s)?
  • Please alert me when MM93MN-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM93MN-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM93MN-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM93MN-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM93MN-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM93MN-11 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: