Part Details for MM93SMD-14 by Spectrum Control
Overview of MM93SMD-14 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM93SMD-14
MM93SMD-14 CAD Models
MM93SMD-14 Part Data Attributes
|
MM93SMD-14
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
MM93SMD-14
Spectrum Control
Double Balanced Mixer, 6000MHz Min, 18000MHz Max, 9dB Conversion Loss-Max, SMMC4B, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 9 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for MM93SMD-14
This table gives cross-reference parts and alternative options found for MM93SMD-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM93SMD-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM93SMD-14 | Double Balanced Mixer, 6000MHz Min, 18000MHz Max, 9dB Conversion Loss-Max, SMMC4B, 3 PIN | API Technologies Corp EIS (RETIRED) | MM93SMD-14 vs MM93SMD-14 |