Part Details for MMA0204-501%BL560R by Vishay Intertechnologies
Overview of MMA0204-501%BL560R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMA0204-501%BL560R
MMA0204-501%BL560R CAD Models
MMA0204-501%BL560R Part Data Attributes:
|
MMA0204-501%BL560R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA0204-501%BL560R
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MMA0204-501%BL560R
This table gives cross-reference parts and alternative options found for MMA0204-501%BL560R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA0204-501%BL560R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM020450560R1%B3 | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | MMA0204-501%BL560R vs SMM020450560R1%B3 |
SMM02040C5600FB300 | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | MMA0204-501%BL560R vs SMM02040C5600FB300 |
SMM02040C5600FB000 | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | MMA0204-501%BL560R vs SMM02040C5600FB000 |