Part Details for MMASH168SB7153KTNA01 by TAIYO YUDEN
Overview of MMASH168SB7153KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASH168SB7153KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASH168SB7153KTNA01TR-ND
|
DigiKey | CAP CER 0.015UF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0209 | Buy Now |
DISTI #
MMASH168SB7153KTNA
|
Avnet Americas | MLCC, 0603, 100V, X7R, 0.015UF 10%, T&R - Tape and Reel (Alt: MMASH168SB7153KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0152 / $0.0171 | Buy Now |
DISTI #
963-MASH168SB7153KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.015uF X7R 0603 10% Medical RoHS: Compliant | 0 |
|
$0.0160 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0128 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0140 / $0.0214 | Buy Now |
Part Details for MMASH168SB7153KTNA01
MMASH168SB7153KTNA01 CAD Models
MMASH168SB7153KTNA01 Part Data Attributes
|
MMASH168SB7153KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASH168SB7153KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMASH168SB7153KTNA01
This table gives cross-reference parts and alternative options found for MMASH168SB7153KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASH168SB7153KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C153K1RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | KEMET Corporation | MMASH168SB7153KTNA01 vs C0603C153K1RAC3325 |
MCASH168SB7153KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASH168SB7153KTNA01 vs MCASH168SB7153KTNA01 |
MLASH168SB7153KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASH168SB7153KTNA01 vs MLASH168SB7153KTNA01 |
MAASH168SB7153KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASH168SB7153KTNA01 vs MAASH168SB7153KTCA01 |
MCASH168SB7153KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASH168SB7153KTNA01 vs MCASH168SB7153KTNA1J |
VCMS0603153K100XB | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.015uF, 0603 | Vatronics Technologies Limited | MMASH168SB7153KTNA01 vs VCMS0603153K100XB |
C1608X7R2A153KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MMASH168SB7153KTNA01 vs C1608X7R2A153KB |