Part Details for MMASJ31LAB7226KTNA01 by TAIYO YUDEN
Overview of MMASJ31LAB7226KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASJ31LAB7226KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASJ31LAB7226KTNA01TR-ND
|
DigiKey | CAP CER 22UF 6.3V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1571 | Buy Now |
DISTI #
MMASJ31LAB7226KTNA
|
Avnet Americas | CAPACITOR,CERAMIC,1206,6.3V,X7R,22 F, 10% - Tape and Reel (Alt: MMASJ31LAB7226KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1536 / $0.1730 | Buy Now |
DISTI #
963-MASJ31LAB7226KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.1400 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1247 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1302 / $0.2166 | Buy Now |
DISTI #
MMASJ31LAB7226KTNA
|
Avnet Americas | CAPACITOR,CERAMIC,1206,6.3V,X7R,22 F, 10% - Tape and Reel (Alt: MMASJ31LAB7226KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1536 / $0.1730 | Buy Now |
Part Details for MMASJ31LAB7226KTNA01
MMASJ31LAB7226KTNA01 CAD Models
MMASJ31LAB7226KTNA01 Part Data Attributes:
|
MMASJ31LAB7226KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASJ31LAB7226KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMASJ31LAB7226KTNA01
This table gives cross-reference parts and alternative options found for MMASJ31LAB7226KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASJ31LAB7226KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASJ31LAB7226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASJ31LAB7226KTNA01 vs MCASJ31LAB7226KTNA01 |
MBASJ31LAB7226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASJ31LAB7226KTNA01 vs MBASJ31LAB7226KTNA01 |
MBASJ31LAB7226KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASJ31LAB7226KTNA01 vs MBASJ31LAB7226KTNA18 |