Part Details for MMASU063SCG030CFNA18 by TAIYO YUDEN
Overview of MMASU063SCG030CFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU063SCG030CFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU063SCG030CFNA18TR-ND
|
DigiKey | CAP CER 3PF 50V C0G/CG 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0115 | Buy Now |
DISTI #
MMASU063SCG030CFNA
|
Avnet Americas | MLCC, 0201, 50V, C0G, 03PF 0.2PF, T&R - Tape and Reel (Alt: MMASU063SCG030CFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0090 / $0.0101 | Buy Now |
DISTI #
963-MMASU063SCG030CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3pF C0G 0201 Tol 0.25pF Medical RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0076 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0085 / $0.0105 | Buy Now |
Part Details for MMASU063SCG030CFNA18
MMASU063SCG030CFNA18 CAD Models
MMASU063SCG030CFNA18 Part Data Attributes
|
MMASU063SCG030CFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU063SCG030CFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MMASU063SCG030CFNA18
This table gives cross-reference parts and alternative options found for MMASU063SCG030CFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU063SCG030CFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/3R0CN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | MMASU063SCG030CFNA18 vs CMC-050/3R0CN0201TF |
C0603C0G1H030CB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0201, CHIP | TDK Corporation | MMASU063SCG030CFNA18 vs C0603C0G1H030CB |
CMC-050/3R0CN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | MMASU063SCG030CFNA18 vs CMC-050/3R0CN0201WF |
UMK063CG030CT8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG030CFNA18 vs UMK063CG030CT8F |
MBASU063SCG030CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG030CFNA18 vs MBASU063SCG030CFNA01 |
0201N3R0C500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MMASU063SCG030CFNA18 vs 0201N3R0C500LT |
MCASU063SCG030CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG030CFNA18 vs MCASU063SCG030CFNA01 |
NMC0201NPO3R0C50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | MMASU063SCG030CFNA18 vs NMC0201NPO3R0C50TRP3KF |