Part Details for MMASU105SB7152KFNA18 by TAIYO YUDEN
Overview of MMASU105SB7152KFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SB7152KFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SB7152KFNA18TR-ND
|
DigiKey | CAP CER 1500PF 50V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0110 | Buy Now |
DISTI #
MMASU105SB7152KFNA
|
Avnet Americas | MLCC, 0402, 50V, X7R, 1500PF 10%, T&R - Tape and Reel (Alt: MMASU105SB7152KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0082 / $0.0093 | Buy Now |
DISTI #
963-MMASU105SB7152KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0402 10% Medical RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0069 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0077 / $0.0096 | Buy Now |
Part Details for MMASU105SB7152KFNA18
MMASU105SB7152KFNA18 CAD Models
MMASU105SB7152KFNA18 Part Data Attributes
|
MMASU105SB7152KFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SB7152KFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SB7152KFNA18
This table gives cross-reference parts and alternative options found for MMASU105SB7152KFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SB7152KFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C152K5RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | MMASU105SB7152KFNA18 vs C0402C152K5RAL9028 |
GRP155R71H152KA01D | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402 | Murata Manufacturing Co Ltd | MMASU105SB7152KFNA18 vs GRP155R71H152KA01D |
0402B152K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MMASU105SB7152KFNA18 vs 0402B152K500C |
MMASU105SB7152KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7152KFNA18 vs MMASU105SB7152KFNA01 |
0402B152K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MMASU105SB7152KFNA18 vs 0402B152K500ST |
MBASU105SB7152KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7152KFNA18 vs MBASU105SB7152KFNA18 |
0402B152K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MMASU105SB7152KFNA18 vs 0402B152K500NT |
MBASU105SB7152KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7152KFNA18 vs MBASU105SB7152KFNA01 |
0402B152K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MMASU105SB7152KFNA18 vs 0402B152K500S |
UMK105B7152KV-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7152KFNA18 vs UMK105B7152KV-T |