Part Details for MMASU32MSB5106MPNA18 by TAIYO YUDEN
Overview of MMASU32MSB5106MPNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU32MSB5106MPNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU32MSB5106MPNA18TR-ND
|
DigiKey | CAP CER 10UF 50V X5R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3352 | Buy Now |
DISTI #
MMASU32MSB5106MPNA
|
Avnet Americas | MLCC, 1210, 50V, X5R, 10UF 20%, T&R - Tape and Reel (Alt: MMASU32MSB5106MPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3126 / $0.3640 | Buy Now |
DISTI #
963-MMASU32MSB5106MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1210 20% Medical RoHS: Compliant | 0 |
|
$0.2750 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3039 / $0.3702 | Buy Now |
DISTI #
MMASU32MSB5106MPNA
|
Avnet Americas | MLCC, 1210, 50V, X5R, 10UF 20%, T&R - Tape and Reel (Alt: MMASU32MSB5106MPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3126 / $0.3640 | Buy Now |
Part Details for MMASU32MSB5106MPNA18
MMASU32MSB5106MPNA18 CAD Models
MMASU32MSB5106MPNA18 Part Data Attributes:
|
MMASU32MSB5106MPNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU32MSB5106MPNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MMASU32MSB5106MPNA18
This table gives cross-reference parts and alternative options found for MMASU32MSB5106MPNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU32MSB5106MPNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU32MSB5106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MSB5106MPNA18 vs MBASU32MSB5106MPNA01 |
MBASU32MSB5106MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MSB5106MPNA18 vs MBASU32MSB5106MPNA18 |
MLASU32MSB5106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MSB5106MPNA18 vs MLASU32MSB5106MPNA01 |
UMK325BJ106MM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MSB5106MPNA18 vs UMK325BJ106MM |
MCASU32MSB5106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MSB5106MPNA18 vs MCASU32MSB5106MPNA01 |