Part Details for MMBD2004S-13 by Diodes Incorporated
Overview of MMBD2004S-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMBD2004S-13
MMBD2004S-13 CAD Models
MMBD2004S-13 Part Data Attributes:
|
MMBD2004S-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBD2004S-13
Diodes Incorporated
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD2004S-13
This table gives cross-reference parts and alternative options found for MMBD2004S-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD2004S-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSD2004S-HE3-08 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD2004S-13 vs GSD2004S-HE3-08 |
MMBD2004S-7-F | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD2004S-13 vs MMBD2004S-7-F |
GSD2004S-E3-08 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD2004S-13 vs GSD2004S-E3-08 |
MMBD2004S-7 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD2004S-13 vs MMBD2004S-7 |
CMPD2004STR | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | MMBD2004S-13 vs CMPD2004STR |
GSD2004S-V-GS08 | DIODE 0.225 A, 300 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Signal Diode | Vishay Semiconductors | MMBD2004S-13 vs GSD2004S-V-GS08 |
GSD2004S-HE3-18 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD2004S-13 vs GSD2004S-HE3-18 |
CMPD2004S | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, PACKAGE-3 | Central Semiconductor Corp | MMBD2004S-13 vs CMPD2004S |
GSD2004S-GS08 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | MMBD2004S-13 vs GSD2004S-GS08 |