Part Details for MMBD248A-C by Secos Corporation
Overview of MMBD248A-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Part Details for MMBD248A-C
MMBD248A-C CAD Models
MMBD248A-C Part Data Attributes
|
MMBD248A-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD248A-C
Secos Corporation
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | HALOGEN AND LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD248A-C
This table gives cross-reference parts and alternative options found for MMBD248A-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD248A-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148CA-B0RFG | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | MMBD248A-C vs MMBD4148CA-B0RFG |
MMBD4148CA-B0R5G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | MMBD248A-C vs MMBD4148CA-B0R5G |