Part Details for MMBD4448HADW-7-F by Diodes Incorporated
Overview of MMBD4448HADW-7-F by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD4448HADW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9943
|
Newark | Fast Switching Diode Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBD4448HADW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1130 | Buy Now |
DISTI #
MMBD4448HADW-FDICT-ND
|
DigiKey | DIODE ARRAY GP 80V 250MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8496 In Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
MMBD4448HADW-7-F
|
Avnet Americas | Diode Switching 80V 0.5A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBD4448HADW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 300045000 Factory Stock |
|
$0.0909 | Buy Now |
DISTI #
621-MMBD4448HADW-F
|
Mouser Electronics | Rectifiers 80V 200mW RoHS: Compliant | 4400 |
|
$0.1260 / $0.4800 | Buy Now |
DISTI #
V72:2272_06702821
|
Arrow Electronics | Diode Small Signal Switching 80V 0.5A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2049 Container: Cut Strips | Americas - 2422 |
|
$0.4531 / $0.4613 | Buy Now |
DISTI #
V79:2366_18815700
|
Arrow Electronics | Diode Small Signal Switching 80V 0.5A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1144 | Americas - 5 |
|
$0.0990 / $0.4486 | Buy Now |
DISTI #
70438326
|
RS | Diode Ultrafast 0.25A 80V SOT363 | Diodes Inc MMBD4448HADW-7-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3110 | RFQ |
|
Future Electronics | MMBD4448HADW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0965 / $0.1060 | Buy Now |
|
Future Electronics | MMBD4448HADW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0965 / $0.1060 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1455 |
|
$0.0900 / $0.4500 | Buy Now |