MMBD6100T/R13
PanJit Semiconductor
Description: Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of MMBD6100T/R13 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MMBD6100T/R13 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBD6100T/R13 by PanJit Semiconductor

MMBD6100T/R13
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
2 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MMBD6100T/R13
    PanJit Semiconductor
    Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBD6100T/R13

This table gives cross-reference parts and alternative options found for MMBD6100T/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD6100T/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBD6100-R2-10001 Rectifier Diode, PanJit Semiconductor MMBD6100T/R13 vs MMBD6100-R2-10001
MMBD6100-R1-10001 Rectifier Diode, PanJit Semiconductor MMBD6100T/R13 vs MMBD6100-R1-10001
MMBD6100 Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor MMBD6100T/R13 vs MMBD6100
MMBD6100_R1_10001 Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon, SOT-23, 3 PIN PanJit Semiconductor MMBD6100T/R13 vs MMBD6100_R1_10001
MMBD6100_R2_00001 Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBD6100T/R13 vs MMBD6100_R2_00001
MMBD6100_R1_00001 Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBD6100T/R13 vs MMBD6100_R1_00001
Part Number Description Manufacturer Compare
MMBD6100W_R1_00001 Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBD6100T/R13 vs MMBD6100W_R1_00001
MMBD6100W-AU_R2_000A1 Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBD6100T/R13 vs MMBD6100W-AU_R2_000A1
MMBD6100_R2_00001 Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBD6100T/R13 vs MMBD6100_R2_00001
MMBD6100W_R2_00001 Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBD6100T/R13 vs MMBD6100W_R2_00001
MMBD6100_R1_10001 Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon, SOT-23, 3 PIN PanJit Semiconductor MMBD6100T/R13 vs MMBD6100_R1_10001
MMBD6100W_R1_10001 Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon, SOT-323, 3 PIN PanJit Semiconductor MMBD6100T/R13 vs MMBD6100W_R1_10001
MMBD6100W_R2_10001 Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon, SOT-323, 3 PIN PanJit Semiconductor MMBD6100T/R13 vs MMBD6100W_R2_10001
MMBD6100_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon, SOT-23, 3 PIN PanJit Semiconductor MMBD6100T/R13 vs MMBD6100_R2_10001
MMBD6100WT/R13 Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor MMBD6100T/R13 vs MMBD6100WT/R13
MMBD6100W Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor MMBD6100T/R13 vs MMBD6100W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD6100T/R13 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD6100T/R13 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMBD6100T/R13 would you like to use for your alert(s)?
  • Please alert me when MMBD6100T/R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBD6100T/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD6100T/R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBD6100T/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD6100T/R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD6100T/R13 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: