-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel General Purpose Amplifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2736
|
Newark | Jfet Transistor, Jfet, Jfet, -40 V, 900 A, 4.5 Ma, -4 V, Sot-23 Rohs Compliant: Yes |Onsemi MMBFJ202 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7332 |
|
$0.1350 / $0.5040 | Buy Now |
DISTI #
38C7407
|
Newark | N Channel Jfet, -40V, Sot-23, Full Reel, Gate Source Breakdown Voltage Max:-40V, Zero Gate Voltage Drain Current Max:4.5Ma, Gate Source Cutoff Voltage Max:-4V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Onsemi MMBFJ202 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1040 | Buy Now |
DISTI #
15R4040
|
Newark | N Channel Jfet, -40V, Sot-23, Gate Source Breakdown Voltage Max:-40V, Zero Gate Voltage Drain Current Max:4.5Ma, Gate Source Cutoff Voltage Max:-4V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel Rohs Compliant: Yes |Onsemi MMBFJ202 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 | Buy Now |
DISTI #
27AC9077
|
Newark | Sot-23 J202 Marked 62Q Rohs Compliant: Yes |Onsemi MMBFJ202 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1020 | Buy Now |
DISTI #
MMBFJ202CT-ND
|
DigiKey | JFET N-CH 40V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12116 In Stock |
|
$0.0755 / $0.4700 | Buy Now |
DISTI #
MMBFJ202
|
Avnet Americas | Trans JFET N-CH 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBFJ202) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0713 / $0.0851 | Buy Now |
DISTI #
512-MMBFJ202
|
Mouser Electronics | JFET N-Channel Transistor General Purpose RoHS: Compliant | 25663 |
|
$0.0830 / $0.4700 | Buy Now |
|
Future Electronics | MMBFJ202 Series 40 V 4.5 mA N-Channel General Purpose Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 9000Reel |
|
$0.0767 / $0.0840 | Buy Now |
|
Future Electronics | MMBFJ202 Series 40 V 4.5 mA N-Channel General Purpose Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0767 / $0.0850 | Buy Now |
DISTI #
80598945
|
Verical | Trans JFET N-CH 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 6000 |
|
$0.1311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBFJ202
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBFJ202
onsemi
N-Channel General Purpose Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBFJ202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBFJ202 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBFJ202 vs MMBFJ202 |