Part Details for MMBT2222A-7 by Diodes Incorporated
Overview of MMBT2222A-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT2222A-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5555 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 1715 |
|
$0.0113 / $0.0675 | Buy Now |
|
Bristol Electronics | 6730 |
|
RFQ | ||
|
Quest Components | BJT (Bipolar Junction Transistor) | 723 |
|
$0.0275 / $0.0440 | Buy Now |
|
Quest Components | BJT (Bipolar Junction Transistor) | 1372 |
|
$0.0300 / $0.0900 | Buy Now |
|
Quest Components | BJT (Bipolar Junction Transistor) | 2104 |
|
$0.0146 / $0.1455 | Buy Now |
|
Quest Components | BJT (Bipolar Junction Transistor) | 36000 |
|
$0.0220 / $0.1100 | Buy Now |
|
Quest Components | BJT (Bipolar Junction Transistor) | 2368 |
|
$0.0330 / $0.1100 | Buy Now |
|
Quest Components | BJT (Bipolar Junction Transistor) | 2424 |
|
$0.0462 / $0.1540 | Buy Now |
|
Velocity Electronics | Our Stock | 685 |
|
RFQ |
Part Details for MMBT2222A-7
MMBT2222A-7 CAD Models
MMBT2222A-7 Part Data Attributes
|
MMBT2222A-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBT2222A-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for MMBT2222A-7
This table gives cross-reference parts and alternative options found for MMBT2222A-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2222A-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222AD87Z | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Fairchild Semiconductor Corporation | MMBT2222A-7 vs MMBT2222AD87Z |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT2222A-7 vs MMBT2222A |
PMBT2222T/R | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MMBT2222A-7 vs PMBT2222T/R |
MMBT2222A-13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT2222A-7 vs MMBT2222A-13 |
MMBT2222LT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT2222A-7 vs MMBT2222LT3G |
MMBT2222ALT1 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT2222A-7 vs MMBT2222ALT1 |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | MMBT2222A-7 vs MMBT2222A |
MMBT2222AL | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBT2222A-7 vs MMBT2222AL |
MMBT2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, CASE 318-02/03, 3 PIN | Motorola Mobility LLC | MMBT2222A-7 vs MMBT2222A |
MMBT2222A-HIGH | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | Texas Instruments | MMBT2222A-7 vs MMBT2222A-HIGH |