Part Details for MMBT2222A-Q by Diotec Semiconductor AG
Overview of MMBT2222A-Q by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT2222A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0290 / $0.1100 | Buy Now |
Part Details for MMBT2222A-Q
MMBT2222A-Q CAD Models
MMBT2222A-Q Part Data Attributes
|
MMBT2222A-Q
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBT2222A-Q
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-26 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for MMBT2222A-Q
This table gives cross-reference parts and alternative options found for MMBT2222A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2222A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4401-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | MMBT2222A-Q vs MMBT4401-HF |
SST4401HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | MMBT2222A-Q vs SST4401HZGT116 |
PN2222APBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBT2222A-Q vs PN2222APBFREE |
MMBT4401 | Small Signal Bipolar Transistor, | Surge Components Inc | MMBT2222A-Q vs MMBT4401 |
CP191V-2N2222A-CT#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBT2222A-Q vs CP191V-2N2222A-CT#N/A |
MMBT4401 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT2222A-Q vs MMBT4401 |
MMBT4401 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT2222A-Q vs MMBT4401 |
2N2222A | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT2222A-Q vs 2N2222A |
CP191V-2N2222A-WR | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBT2222A-Q vs CP191V-2N2222A-WR |
MMBT4401 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMBT2222A-Q vs MMBT4401 |