Datasheets
MMBT2907A-AU_R2_000A1 by: PanJit Semiconductor

Small Signal Bipolar Transistor,

Part Details for MMBT2907A-AU_R2_000A1 by PanJit Semiconductor

Overview of MMBT2907A-AU_R2_000A1 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for MMBT2907A-AU_R2_000A1

MMBT2907A-AU_R2_000A1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBT2907A-AU_R2_000A1 Part Data Attributes

MMBT2907A-AU_R2_000A1 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
MMBT2907A-AU_R2_000A1 PanJit Semiconductor Small Signal Bipolar Transistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Reference Standard AEC-Q101; TS 16949
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns

Alternate Parts for MMBT2907A-AU_R2_000A1

This table gives cross-reference parts and alternative options found for MMBT2907A-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907A-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PMBT2907A,215 PMBT2907A - 60V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin Nexperia MMBT2907A-AU_R2_000A1 vs PMBT2907A,215
MMBT2907A7 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor MMBT2907A-AU_R2_000A1 vs MMBT2907A7
CMPT2907APBFREE Small Signal Bipolar Transistor, Central Semiconductor Corp MMBT2907A-AU_R2_000A1 vs CMPT2907APBFREE
MMBT2907AQ-7-F Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBT2907A-AU_R2_000A1 vs MMBT2907AQ-7-F
SST2907AT116 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN ROHM Semiconductor MMBT2907A-AU_R2_000A1 vs SST2907AT116
MMBT2907A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor MMBT2907A-AU_R2_000A1 vs MMBT2907A
MMBT2907A-AU_R1_000A1 Small Signal Bipolar Transistor, PanJit Semiconductor MMBT2907A-AU_R2_000A1 vs MMBT2907A-AU_R1_000A1
MMBT2907A-TP-HF Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBT2907A-AU_R2_000A1 vs MMBT2907A-TP-HF
PMBT2907A,235 PMBT2907A - 60V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin Nexperia MMBT2907A-AU_R2_000A1 vs PMBT2907A,235
MMBT2907A-7-F Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBT2907A-AU_R2_000A1 vs MMBT2907A-7-F
Part Number Description Manufacturer Compare
PMBT2907A,235 PMBT2907A - 60V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin Nexperia MMBT2907A-AU_R2_000A1 vs PMBT2907A,235
SST2907A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor MMBT2907A-AU_R2_000A1 vs SST2907A
MMBT2907A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG MMBT2907A-AU_R2_000A1 vs MMBT2907A
CMPT2907A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp MMBT2907A-AU_R2_000A1 vs CMPT2907A
MMBT2907A-7-F Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBT2907A-AU_R2_000A1 vs MMBT2907A-7-F
MMST2907AT146 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, SMT3, 3 PIN ROHM Semiconductor MMBT2907A-AU_R2_000A1 vs MMST2907AT146
PMBT2907A,215 PMBT2907A - 60V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin Nexperia MMBT2907A-AU_R2_000A1 vs PMBT2907A,215
MMBT2907AQ-7-F Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBT2907A-AU_R2_000A1 vs MMBT2907AQ-7-F
MMBT2907A7 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor MMBT2907A-AU_R2_000A1 vs MMBT2907A7
SST2907AT116 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN ROHM Semiconductor MMBT2907A-AU_R2_000A1 vs SST2907AT116

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT2907A-AU_R2_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT2907A-AU_R2_000A1 by PanJit Semiconductor

  • Please alert me when MMBT2907A-AU_R2_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBT2907A-AU_R2_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT2907A-AU_R2_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBT2907A-AU_R2_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT2907A-AU_R2_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT2907A-AU_R2_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: