Part Details for MMBT2907A-D87Z by onsemi
Overview of MMBT2907A-D87Z by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT2907A-D87Z
MMBT2907A-D87Z CAD Models
MMBT2907A-D87Z Part Data Attributes
|
MMBT2907A-D87Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2907A-D87Z
onsemi
60 V PNP General-Purpose Transistor, SOT-23 3L, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 3L | |
Package Description | TO-236AB, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 50 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 200 MHz |