Part Details for MMBT2907A-HIGH by Texas Instruments
Overview of MMBT2907A-HIGH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBT2907A-HIGH
MMBT2907A-HIGH CAD Models
MMBT2907A-HIGH Part Data Attributes
|
MMBT2907A-HIGH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MMBT2907A-HIGH
Texas Instruments
60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |
Alternate Parts for MMBT2907A-HIGH
This table gives cross-reference parts and alternative options found for MMBT2907A-HIGH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907A-HIGH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT2907A/T3 | Small Signal Bipolar Transistor | Nexperia | MMBT2907A-HIGH vs PMBT2907A/T3 |
933821800215 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | MMBT2907A-HIGH vs 933821800215 |
MMBT2907ALT3G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT2907A-HIGH vs MMBT2907ALT3G |
PMBT2907A-T | Small Signal Bipolar Transistor | Nexperia | MMBT2907A-HIGH vs PMBT2907A-T |
FJX2907ATF | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Rochester Electronics LLC | MMBT2907A-HIGH vs FJX2907ATF |
MMBT2907A | Small Signal Bipolar Transistor, 0.01A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | MMBT2907A-HIGH vs MMBT2907A |
MMBT2907ALT1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBT2907A-HIGH vs MMBT2907ALT1 |
MMBT2907A_D87Z | 60 V PNP General-Purpose Transistor, SOT-23 3L, 30000-TAPE REEL | onsemi | MMBT2907A-HIGH vs MMBT2907A_D87Z |
PMBT2907ATRL | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT2907A-HIGH vs PMBT2907ATRL |
MMBT2907A-T1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | MMBT2907A-HIGH vs MMBT2907A-T1 |