-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P5149
|
Newark | Bipolar Transistor, Pnp, -40V, Sot-416, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT3906TT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9458 |
|
$0.0310 | Buy Now |
DISTI #
45J1534
|
Newark | Bipolar Transistor, Pnp, -40V, Sot-416, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBT3906TT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
81Y6807
|
Newark | Transistor, Bipol, Pnp, -40V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:250Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:-200Ma, Dc Current Gain Hfe:30Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBT3906TT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 / $0.2020 | Buy Now |
DISTI #
94W9005
|
Newark | Transistor, Pnp, -40V, -200Ma, Sot-416-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:250Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:-200Ma, Dc Current Gain Hfe:30Hfe, Rohs Compliant: Yes |Onsemi MMBT3906TT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
MMBT3906TT1GOSCT-ND
|
DigiKey | TRANS PNP 40V 0.2A SC75 SOT416 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
995538 In Stock |
|
$0.0152 / $0.1600 | Buy Now |
DISTI #
MMBT3906TT1G
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: MMBT3906TT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0154 | Buy Now |
DISTI #
45P5149
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-416 T/R - Product that comes on tape, but is not reeled (Alt: 45P5149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 4 Days Container: Ammo Pack | 9458 Partner Stock |
|
$0.0460 / $0.1580 | Buy Now |
DISTI #
863-MMBT3906TT1G
|
Mouser Electronics | Bipolar Transistors - BJT 200mA 40V PNP RoHS: Compliant | 143234 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
P40:2555_24343153
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Europe - 51000 |
|
$0.0124 / $0.1382 | Buy Now |
DISTI #
V72:2272_07323326
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 36984 |
|
$0.0205 / $0.1397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3906TT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3906TT1G
onsemi
PNP Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3906TT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906TT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906TT1G | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN | Rochester Electronics LLC | MMBT3906TT1G vs MMBT3906TT1G |
MMBT3906TT1 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN | Rochester Electronics LLC | MMBT3906TT1G vs MMBT3906TT1 |