-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1343
|
Newark | Bipolar Transistor, Npn, 160V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:160V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:-Rohs Compliant: Yes |Onsemi MMBT5551LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0220 | Buy Now |
DISTI #
MMBT5551LT3GOSCT-ND
|
DigiKey | TRANS NPN 160V 0.6A SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43492 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMBT5551LT3G
|
Avnet Americas | Transistor GP BJT NPN 160V 0.06A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT5551LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
863-MMBT5551LT3G
|
Mouser Electronics | Bipolar Transistors - BJT 600mA 160V NPN RoHS: Compliant | 13896 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | MMBT5551 Series NPN 160 V 0.6 A SMT High Voltage Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 24Cut Tape/Mini-Reel |
|
$0.0326 / $0.1300 | Buy Now |
|
Future Electronics | MMBT5551 Series NPN 160 V 0.6 A SMT High Voltage Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0148 / $0.0163 | Buy Now |
|
Future Electronics | MMBT5551 Series NPN 160 V 0.6 A SMT High Voltage Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0148 / $0.0163 | Buy Now |
|
Quest Components | 221 |
|
$0.0315 / $0.1050 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 2500 | 100 |
|
$0.0572 / $0.0590 | Buy Now |
DISTI #
MMBT5551LT3G
|
Avnet Asia | Transistor GP BJT NPN 160V 0.06A 3-Pin SOT-23 T/R (Alt: MMBT5551LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0138 / $0.0154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT5551LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT5551LT3G
onsemi
High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.06 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.2 V |
This table gives cross-reference parts and alternative options found for MMBT5551LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5551LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT5551TRL | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT5551LT3G vs PMBT5551TRL |
MMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, NPN, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBT5551LT3G vs MMBT5551 |
MMBT5551-TP | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT5551LT3G vs MMBT5551-TP |
MMBT5551/D87Z | 200mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT5551LT3G vs MMBT5551/D87Z |
KST5551 | Small Signal Bipolar Transistor | onsemi | MMBT5551LT3G vs KST5551 |
MMBT5551-HIGH | 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | Texas Instruments | MMBT5551LT3G vs MMBT5551-HIGH |
PMBT5551/T3 | Small Signal Bipolar Transistor | Nexperia | MMBT5551LT3G vs PMBT5551/T3 |
CMPT5551TR | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT5551LT3G vs CMPT5551TR |
CMPT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT5551LT3G vs CMPT5551 |
MMBT5551_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT5551LT3G vs MMBT5551_R2_00001 |