Datasheets
MMBT6429LT1 by:

NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Part Details for MMBT6429LT1 by onsemi

Overview of MMBT6429LT1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for MMBT6429LT1

Part # Distributor Description Stock Price Buy
DISTI # 73AK6308
Newark Trans Npn 45V 0.2A Sot23 |Onsemi MMBT6429LT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10,000 $0.0250
  • 25,000 $0.0210
$0.0210 / $0.0250 Buy Now
Bristol Electronics   5594
RFQ
Bristol Electronics   3000
RFQ
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 4007
  • 1 $0.0672
  • 199 $0.0420
  • 1,191 $0.0302
$0.0302 / $0.0672 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 4475
  • 1 $0.1680
  • 75 $0.0756
  • 662 $0.0504
$0.0504 / $0.1680 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 2200
  • 1 $0.1700
  • 75 $0.0765
  • 655 $0.0510
$0.0510 / $0.1700 Buy Now
Rochester Electronics TRANS NPN 45V 0.2A SOT23 ' RoHS: Compliant Status: Obsolete Min Qty: 1 151974
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now

Part Details for MMBT6429LT1

MMBT6429LT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBT6429LT1 Part Data Attributes

MMBT6429LT1 onsemi
Buy Now Datasheet
Compare Parts:
MMBT6429LT1 onsemi NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description CASE 318-18, TO-236, 3 PIN
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 500
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for MMBT6429LT1

This table gives cross-reference parts and alternative options found for MMBT6429LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6429LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCX70HTRL Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation MMBT6429LT1 vs BCX70HTRL
933478930235 Small Signal Bipolar Transistor Nexperia MMBT6429LT1 vs 933478930235
BCX70H Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation MMBT6429LT1 vs BCX70H
BCX70HT/R Small Signal Bipolar Transistor Nexperia MMBT6429LT1 vs BCX70HT/R
BCX70HTA Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Diodes Incorporated MMBT6429LT1 vs BCX70HTA
BCX70H Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp MMBT6429LT1 vs BCX70H
BCX70H Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Samsung Semiconductor MMBT6429LT1 vs BCX70H
BCX70H,235 BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin Nexperia MMBT6429LT1 vs BCX70H,235
BCX70H/T3 Small Signal Bipolar Transistor Nexperia MMBT6429LT1 vs BCX70H/T3
BCX70HTRL13 TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors MMBT6429LT1 vs BCX70HTRL13
Part Number Description Manufacturer Compare
BCX70H Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Samsung Semiconductor MMBT6429LT1 vs BCX70H
BCX70HE6327 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Infineon Technologies AG MMBT6429LT1 vs BCX70HE6327
MMBT6429LT3 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN onsemi MMBT6429LT1 vs MMBT6429LT3
BCX70H Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation MMBT6429LT1 vs BCX70H
BCX70HTRL TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors MMBT6429LT1 vs BCX70HTRL
933478930235 Small Signal Bipolar Transistor Nexperia MMBT6429LT1 vs 933478930235
BCX70HTR13LEADFREE Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, Central Semiconductor Corp MMBT6429LT1 vs BCX70HTR13LEADFREE
BCX70H/T3 Small Signal Bipolar Transistor Nexperia MMBT6429LT1 vs BCX70H/T3
BCX70H Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp MMBT6429LT1 vs BCX70H
BCX70HT/R Small Signal Bipolar Transistor Nexperia MMBT6429LT1 vs BCX70HT/R

MMBT6429LT1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT6429LT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT6429LT1 by onsemi

  • Please alert me when MMBT6429LT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBT6429LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT6429LT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBT6429LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT6429LT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT6429LT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: