Part Details for MMBV2101LT3 by Motorola Mobility LLC
Overview of MMBV2101LT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBV2101LT3
MMBV2101LT3 CAD Models
MMBV2101LT3 Part Data Attributes:
|
MMBV2101LT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBV2101LT3
Motorola Mobility LLC
HF-UHF BAND, 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC, CASE 318-08, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 6.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MMBV2101LT3
This table gives cross-reference parts and alternative options found for MMBV2101LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV2101LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMV2101TC | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt | Zetex / Diodes Inc | MMBV2101LT3 vs FMMV2101TC |
9164684 | https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOS03358/MOTOS03358-1.pdf | Obsolete | MMBV2101LT3 vs 9164684 |
MMBV2101 | Variable Capacitance Diode, High Frequency to Ultra High Frequency, 6.8pF C(T), 30V, Silicon, Abrupt, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | MMBV2101LT3 vs | |
9.37 | 2260 | https://4donline.ihs.com/images/VipMasterIC/IC/ONSM/ONSM-S-A0013670144/ONSM-S-A0013776939-1.pdf | MMBV2101LT3 vs 9.37 |
onsemi | MMBV2101LT1 | MMBV2101L | MMBV2101LT3 vs onsemi |
Obsolete | 3465177 | 2260 | MMBV2101LT3 vs Obsolete |
Tuning Diode 30 V C2/C30 = 2.5-3.2, SOD-323 2 LEAD, 3000-REEL | 39.525000000000006 | MMVL105GT1 | MMBV2101LT3 vs Tuning Diode 30 V C2/C30 = 2.5-3.2, SOD-323 2 LEAD, 3000-REEL |
https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOS04373/MOTOS04373-1.pdf | 7.13 | 1050453 | MMBV2101LT3 vs https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOS04373/MOTOS04373-1.pdf |
MMBV2101L | onsemi | 68.17 | MMBV2101LT3 vs MMBV2101L |
2260 | Obsolete | 8.39 | MMBV2101LT3 vs 2260 |