Part Details for MMBZ5240BD87Z by Fairchild Semiconductor Corporation
Overview of MMBZ5240BD87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5240BD87Z
MMBZ5240BD87Z CAD Models
MMBZ5240BD87Z Part Data Attributes
|
MMBZ5240BD87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5240BD87Z
Fairchild Semiconductor Corporation
Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5240BD87Z
This table gives cross-reference parts and alternative options found for MMBZ5240BD87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5240BD87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5240B-T1 | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5240BD87Z vs MMBZ5240B-T1 |
MMBZ5240B | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5240BD87Z vs MMBZ5240B |
MMBZ5240B-TP-HF | Zener Diode, 10V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5240BD87Z vs MMBZ5240B-TP-HF |
MMBZ5240B-HE3-18 | Zener Diode, 10V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5240BD87Z vs MMBZ5240B-HE3-18 |
MMBZ5240B-V-GS18 | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBZ5240BD87Z vs MMBZ5240B-V-GS18 |
MMBZ5240B | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5240BD87Z vs MMBZ5240B |
MMBZ5240B-V-GS08 | DIODE 10 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | MMBZ5240BD87Z vs MMBZ5240B-V-GS08 |
MMBZ5240B-TP | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5240BD87Z vs MMBZ5240B-TP |
MMBZ5240B | Zener Diode, 10V V(Z), 5%, 0.35W, | Taiwan Semiconductor | MMBZ5240BD87Z vs MMBZ5240B |
MMBZ5240B-T1 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5240BD87Z vs MMBZ5240B-T1 |