Part Details for MMBZ5245B-T1 by Won-Top Electronics Co Ltd
Overview of MMBZ5245B-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMBZ5245B-T1
MMBZ5245B-T1 CAD Models
MMBZ5245B-T1 Part Data Attributes:
|
MMBZ5245B-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5245B-T1
Won-Top Electronics Co Ltd
Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMBZ5245B-T1
This table gives cross-reference parts and alternative options found for MMBZ5245B-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5245B-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5245B | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5245B-T1 vs MMBZ5245B |
MMBZ5245BQ-13-F | Zener Diode, 15V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5245B-T1 vs MMBZ5245BQ-13-F |
MMBZ5245B | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5245B-T1 vs MMBZ5245B |
MMBZ5245B-GS18 | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Semiconductors | MMBZ5245B-T1 vs MMBZ5245B-GS18 |
MMBZ5245B | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5245B-T1 vs MMBZ5245B |
MMBZ5245BT1 | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-05, 3 PIN | Motorola Semiconductor Products | MMBZ5245B-T1 vs MMBZ5245BT1 |
MMBZ5245B | 225 mW 15 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5245B-T1 vs MMBZ5245B |
MMBZ5245B-13-F | Zener Diode, 15V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5245B-T1 vs MMBZ5245B-13-F |
MMBZ5245B_NL | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBZ5245B-T1 vs MMBZ5245B_NL |
MMBZ5245B | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5245B-T1 vs MMBZ5245B |