Part Details for MMC16.5106M50C31TR24 by KEMET Corporation
Overview of MMC16.5106M50C31TR24 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMC16.5106M50C31TR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5609
|
Newark | 10 Ufvdcv |Kemet MMC16.5106M50C31TR24 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.3000 / $9.2800 | Buy Now |
Part Details for MMC16.5106M50C31TR24
MMC16.5106M50C31TR24 CAD Models
MMC16.5106M50C31TR24 Part Data Attributes:
|
MMC16.5106M50C31TR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC16.5106M50C31TR24
KEMET Corporation
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 10uF, 6559,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6559 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7 mm | |
Length | 16.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MMC | |
Size Code | 6559 | |
Width | 15 mm |