Part Details for MMCB2528G5T-0001A3 by TDK Corporation
Overview of MMCB2528G5T-0001A3 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MMCB2528G5T-0001A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMCB2528G5T-0001A3CT-ND
|
DigiKey | RF FILTER BAND PASS 28.5GHZ Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1757 In Stock |
|
$1.5625 / $3.2700 | Buy Now |
DISTI #
MMCB2528G5T-0001A3
|
Avnet Americas | RF Filter 2dB 10.03dB 27.5GHz to 29.5GHz Emboss T/R - Tape and Reel (Alt: MMCB2528G5T-0001A3) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4875 | Buy Now |
DISTI #
810-MMCB2528G5T001A3
|
Mouser Electronics | Signal Conditioning 27.5-29.5GHz Multlyr Bd Pass Fltr RoHS: Compliant | 1963 |
|
$1.5600 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
Part Details for MMCB2528G5T-0001A3
MMCB2528G5T-0001A3 CAD Models
MMCB2528G5T-0001A3 Part Data Attributes
|
MMCB2528G5T-0001A3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCB2528G5T-0001A3
TDK Corporation
Band Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 28500 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.9 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.3 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.92 | |
Width | 2 mm |