Part Details for MMDJ-65608EV-30-E by Microchip Technology Inc
Overview of MMDJ-65608EV-30-E by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMDJ-65608EV-30-E
MMDJ-65608EV-30-E CAD Models
MMDJ-65608EV-30-E Part Data Attributes:
|
MMDJ-65608EV-30-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MMDJ-65608EV-30-E
Microchip Technology Inc
Standard SRAM, 128KX8, 30ns, CMOS, PDFP32
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.400 INCH, FP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-PDFP-F32 | |
Length | 20.825 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.415 mm |
Alternate Parts for MMDJ-65608EV-30-E
This table gives cross-reference parts and alternative options found for MMDJ-65608EV-30-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDJ-65608EV-30-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959847QTC | Standard SRAM, 128KX8, 30ns, CMOS, PDFP32 | Microchip Technology Inc | MMDJ-65608EV-30-E vs 5962-8959847QTC |
5962-8959847QTC | Standard SRAM, 128KX8, 30ns, CMOS, | Temic Semiconductors | MMDJ-65608EV-30-E vs 5962-8959847QTC |
MMDJ-65608EV-30/883 | Standard SRAM, 128KX8, 30ns, CMOS | Microchip Technology Inc | MMDJ-65608EV-30-E vs MMDJ-65608EV-30/883 |
5962-8959847VTC | Standard SRAM, 128KX8, 30ns, CMOS, CDIP32, | Temic Semiconductors | MMDJ-65608EV-30-E vs 5962-8959847VTC |
5962-8959847QTX | Standard SRAM, 128KX8, 30ns, CMOS | Microchip Technology Inc | MMDJ-65608EV-30-E vs 5962-8959847QTX |
5962-8959847VTC | Standard SRAM, 128KX8, 30ns, CMOS, PDFP32 | Microchip Technology Inc | MMDJ-65608EV-30-E vs 5962-8959847VTC |
5962-8959847VTX | Standard SRAM, 128KX8, 30ns, CMOS, CDIP32, | Temic Semiconductors | MMDJ-65608EV-30-E vs 5962-8959847VTX |
5962-8959847QTC | Standard SRAM, 128KX8, 30ns, CMOS, 0.400 INCH, DFP-32 | e2v technologies | MMDJ-65608EV-30-E vs 5962-8959847QTC |
5962-8959847VTX | Standard SRAM, 128KX8, 30ns, CMOS, CDIP32 | Microchip Technology Inc | MMDJ-65608EV-30-E vs 5962-8959847VTX |
5962-8959847VTX | Standard SRAM, 128KX8, 30ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | e2v technologies | MMDJ-65608EV-30-E vs 5962-8959847VTX |