Part Details for MMJCH168BB7104KTPA01 by TAIYO YUDEN
Overview of MMJCH168BB7104KTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH168BB7104KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH168BB7104KTPA01TR-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0603 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0673 | Buy Now |
DISTI #
MMJCH168BB7104KTPA
|
Avnet Americas | CAP ,MIDHIGH VOL,0603,100V,X7R,0.2UF 10% ,T&R - Tape and Reel (Alt: MMJCH168BB7104KTPA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 / $0.0593 | Buy Now |
DISTI #
963-MJCH168BB7104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0603 10% Medical RoHS: Compliant | 0 |
|
$0.0540 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0402 / $0.0576 | Buy Now |
Part Details for MMJCH168BB7104KTPA01
MMJCH168BB7104KTPA01 CAD Models
MMJCH168BB7104KTPA01 Part Data Attributes
|
MMJCH168BB7104KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH168BB7104KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMJCH168BB7104KTPA01
This table gives cross-reference parts and alternative options found for MMJCH168BB7104KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH168BB7104KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH168SB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168BB7104KTPA01 vs MLASH168SB7104KTNA01 |
0603X104K101GT-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MMJCH168BB7104KTPA01 vs 0603X104K101GT-A |
MBASH168SB7104KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168BB7104KTPA01 vs MBASH168SB7104KTNA18 |
0603X104K101SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MMJCH168BB7104KTPA01 vs 0603X104K101SNT-A |
0603X104K101SW-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | MMJCH168BB7104KTPA01 vs 0603X104K101SW-B |
CL10B104KC8VPJC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | MMJCH168BB7104KTPA01 vs CL10B104KC8VPJC |
MBJCH168BB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168BB7104KTPA01 vs MBJCH168BB7104KTPA01 |
0603X104K101GT-C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MMJCH168BB7104KTPA01 vs 0603X104K101GT-C |
0603X104K101SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MMJCH168BB7104KTPA01 vs 0603X104K101SNW-B |
0603X104K101SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MMJCH168BB7104KTPA01 vs 0603X104K101SNT-B |