Part Details for MMJCH168BB7473MTPA18 by TAIYO YUDEN
Overview of MMJCH168BB7473MTPA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH168BB7473MTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH168BB7473MTPA18TR-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0603 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0667 | Buy Now |
DISTI #
MMJCH168BB7473MTPA
|
Avnet Americas | MLCC, 0603, 100V, X7R, 0.047UF 20%, T&R - Tape and Reel (Alt: MMJCH168BB7473MTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0521 / $0.0587 | Buy Now |
DISTI #
963-MMJCH168BB7473MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0440 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0484 / $0.0571 | Buy Now |
Part Details for MMJCH168BB7473MTPA18
MMJCH168BB7473MTPA18 CAD Models
MMJCH168BB7473MTPA18 Part Data Attributes:
|
MMJCH168BB7473MTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH168BB7473MTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMJCH168BB7473MTPA18
This table gives cross-reference parts and alternative options found for MMJCH168BB7473MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH168BB7473MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCH168BB7473MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168BB7473MTPA18 vs MCJCH168BB7473MTPA1J |
MBJCH168BB7473MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168BB7473MTPA18 vs MBJCH168BB7473MTPA18 |
MMASH168SB7473MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168BB7473MTPA18 vs MMASH168SB7473MTNA18 |
MMJCH168BB7473MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168BB7473MTPA18 vs MMJCH168BB7473MTPA01 |
MCASH168SB7473MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168BB7473MTPA18 vs MCASH168SB7473MTNA1J |