Part Details for MMJCU31LBB7474KTPA01 by TAIYO YUDEN
Overview of MMJCU31LBB7474KTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCU31LBB7474KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCU31LBB7474KTPA01TR-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1218 | Buy Now |
DISTI #
MMJCU31LBB7474KTPA
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,1206,50V,X7R,0.47 F, 10% - Tape and Reel (Alt: MMJCU31LBB7474KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1059 / $0.1193 | Buy Now |
DISTI #
963-MJCU31LBB7474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.1060 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0894 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0870 / $0.1158 | Buy Now |
Part Details for MMJCU31LBB7474KTPA01
MMJCU31LBB7474KTPA01 CAD Models
MMJCU31LBB7474KTPA01 Part Data Attributes:
|
MMJCU31LBB7474KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCU31LBB7474KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMJCU31LBB7474KTPA01
This table gives cross-reference parts and alternative options found for MMJCU31LBB7474KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCU31LBB7474KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU31LSB7474KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LBB7474KTPA01 vs MCASU31LSB7474KTNA1J |
MCJCU31LBB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LBB7474KTPA01 vs MCJCU31LBB7474KTPA01 |
MCJCU31LBB7474KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LBB7474KTPA01 vs MCJCU31LBB7474KTPA1J |
MBJCU31LBB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LBB7474KTPA01 vs MBJCU31LBB7474KTPA01 |
MAASU31LSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LBB7474KTPA01 vs MAASU31LSB7474KTNA01 |
MCASU31LSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCU31LBB7474KTPA01 vs MCASU31LSB7474KTNA01 |