Part Details for MMPQ2907AR1 by Motorola Semiconductor Products
Overview of MMPQ2907AR1 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMPQ2907AR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 938 |
|
$1.9800 / $3.6000 | Buy Now |
Part Details for MMPQ2907AR1
MMPQ2907AR1 CAD Models
MMPQ2907AR1 Part Data Attributes:
|
MMPQ2907AR1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMPQ2907AR1
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 2.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |
Alternate Parts for MMPQ2907AR1
This table gives cross-reference parts and alternative options found for MMPQ2907AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2907AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ2907AR1 vs MMPQ2907A |
MMPQ2907ALEADFREE | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | Central Semiconductor Corp | MMPQ2907AR1 vs MMPQ2907ALEADFREE |
MMPQ2907AR2 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Motorola Semiconductor Products | MMPQ2907AR1 vs MMPQ2907AR2 |
MMPQ2907AR2 | 600mA, 60V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMPQ2907AR1 vs MMPQ2907AR2 |
MMPQ2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | Central Semiconductor Corp | MMPQ2907AR1 vs MMPQ2907A |