Part Details for MMSZ5235BST/R13 by PanJit Semiconductor
Overview of MMSZ5235BST/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5235BST/R13
MMSZ5235BST/R13 CAD Models
MMSZ5235BST/R13 Part Data Attributes:
|
MMSZ5235BST/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5235BST/R13
PanJit Semiconductor
Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |
Alternate Parts for MMSZ5235BST/R13
This table gives cross-reference parts and alternative options found for MMSZ5235BST/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5235BST/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5235BS-T1 | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5235BST/R13 vs MMSZ5235BS-T1 |
MMSZ5235BS-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5235BST/R13 vs MMSZ5235BS-FL |
MMSZ5235BS-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5235BST/R13 vs MMSZ5235BS-AU_R2_000A1 |
MMSZ5235BS-7-F | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5235BST/R13 vs MMSZ5235BS-7-F |
MMSZ5235BS-FL-H | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5235BST/R13 vs MMSZ5235BS-FL-H |
MMSZ5235BS_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5235BST/R13 vs MMSZ5235BS_R2_00001 |
MMSZ5235BSW | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5235BST/R13 vs MMSZ5235BSW |
MMSZ5235BS | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5235BST/R13 vs MMSZ5235BS |
CMDZ5235BTR | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5235BST/R13 vs CMDZ5235BTR |
CMDZ5235B | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | MMSZ5235BST/R13 vs CMDZ5235B |