Part Details for MMSZ5245CT1G by onsemi
Overview of MMSZ5245CT1G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5245CT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7136
|
Newark | Zener Diode, 15V, 0.5W, Sod-123, Zener Voltage Nom:15V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ5245CT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.1170 | Buy Now |
DISTI #
MMSZ5245CT1GOSCT-ND
|
DigiKey | DIODE ZENER 15V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0772 / $0.4800 | Buy Now |
DISTI #
MMSZ5245CT1G
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5245CT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0729 / $0.0870 | Buy Now |
DISTI #
863-MMSZ5245CT1G
|
Mouser Electronics | Zener Diodes ZEN SOD123 REG 0.5W 30V RoHS: Compliant | 158900 |
|
$0.0800 / $0.4600 | Buy Now |
DISTI #
V72:2272_07300405
|
Arrow Electronics | Diode Zener Single 15V 2% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 Container: Cut Strips | Americas - 6553 |
|
$0.1036 / $0.4420 | Buy Now |
DISTI #
V36:1790_07300405
|
Arrow Electronics | Diode Zener Single 15V 2% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2410 | Americas - 6000 |
|
$0.0705 / $0.1026 | Buy Now |
|
Future Electronics | ZENER SOD123 REG 0.5W 30V RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0772 / $0.0845 | Buy Now |
|
Future Electronics | ZENER SOD123 REG 0.5W 30V RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0772 / $0.0845 | Buy Now |
DISTI #
79016408
|
Verical | Diode Zener Single 15V 2% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2410 | Americas - 6553 |
|
$0.1036 / $0.2950 | Buy Now |
DISTI #
80042755
|
Verical | Diode Zener Single 15V 2% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 6000 |
|
$0.0705 / $0.1026 | Buy Now |
Part Details for MMSZ5245CT1G
MMSZ5245CT1G CAD Models
MMSZ5245CT1G Part Data Attributes
|
MMSZ5245CT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5245CT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMSZ5245CT1G
This table gives cross-reference parts and alternative options found for MMSZ5245CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5245CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5245C | Zener Diode | Diotec Semiconductor AG | MMSZ5245CT1G vs MMSZ5245C |
MMSZ5245C-E3-08 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245CT1G vs MMSZ5245C-E3-08 |
MMSZ5245C-TP | Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5245CT1G vs MMSZ5245C-TP |
MMSZ5245C-G3-18 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245CT1G vs MMSZ5245C-G3-18 |
MMSZ5245C | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5245CT1G vs MMSZ5245C |
MMSZ5245C-V-GS08 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245CT1G vs MMSZ5245C-V-GS08 |
MMSZ5245C-G3-08 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245CT1G vs MMSZ5245C-G3-08 |
MMSZ5245C-HE3-18 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245CT1G vs MMSZ5245C-HE3-18 |
MMSZ5245C-V-GS08 | DIODE 15 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5245CT1G vs MMSZ5245C-V-GS08 |
MMSZ5245C-E3-18 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245CT1G vs MMSZ5245C-E3-18 |