-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2142
|
Newark | Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5252B-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 117000 |
|
$0.0150 | Buy Now |
DISTI #
MMSZ5252B-FDICT-ND
|
DigiKey | DIODE ZENER 24V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22008 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
MMSZ5252B-7-F
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5252B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
621-MMSZ5252B-F
|
Mouser Electronics | Zener Diodes 24V 500mW RoHS: Compliant | 44810 |
|
$0.0210 / $0.1700 | Buy Now |
DISTI #
V36:1790_06703140
|
Arrow Electronics | Zener Diode Single 24V 5% 33Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2317 | Americas - 57000 |
|
$0.0133 / $0.0231 | Buy Now |
DISTI #
V72:2272_06703140
|
Arrow Electronics | Zener Diode Single 24V 5% 33Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 Container: Cut Strips | Americas - 115 |
|
$0.0326 / $0.1096 | Buy Now |
|
Future Electronics | MMSZ5252B-7 Series 500 mW 24 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 96000Reel |
|
$0.0127 / $0.0147 | Buy Now |
|
Future Electronics | MMSZ5252B-7 Series 500 mW 24 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.0127 / $0.0147 | Buy Now |
|
Bristol Electronics | 2417 |
|
RFQ | ||
DISTI #
MMSZ5252B-7-F
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5252B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0126 / $0.0149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy