There are no models available for this part yet.
Overview of MMSZ5262B-V-GS08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MMSZ5262B-V-GS08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69R4826
|
Newark | Zener Diode, Zener Voltage Nom:51V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz Series, Qualification:- Rohs Compliant: Yes |Vishay MMSZ5262B-V-GS08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.0090 | Buy Now |
CAD Models for MMSZ5262B-V-GS08 by Vishay Intertechnologies
Part Data Attributes for MMSZ5262B-V-GS08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
125 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
51 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
2.5 mA
|
Alternate Parts for MMSZ5262B-V-GS08
This table gives cross-reference parts and alternative options found for MMSZ5262B-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5262B-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5262B-AU_R2_000A1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5262B-V-GS08 vs MMSZ5262B-AU_R2_000A1 |
MMSZ5262B-H | Zener Diode, 51V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5262B-V-GS08 vs MMSZ5262B-H |
MMSZ5262BT3 | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5262B-V-GS08 vs MMSZ5262BT3 |
MMSZ5262B-T1-LF | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5262B-V-GS08 vs MMSZ5262B-T1-LF |
MMSZ5262B | Zener Diode, 51V V(Z), 5%, 0.5W, | Diodes Incorporated | MMSZ5262B-V-GS08 vs MMSZ5262B |
MMSZ5262B-E3-18 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5262B-V-GS08 vs MMSZ5262B-E3-18 |
MMSZ5262B-HE3-18 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5262B-V-GS08 vs MMSZ5262B-HE3-18 |
MMSZ5262BT3 | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5262B-V-GS08 vs MMSZ5262BT3 |
MMSZ5262B | Zener Diode, 51V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5262B-V-GS08 vs MMSZ5262B |
MMSZ5262B-HE3-08 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5262B-V-GS08 vs MMSZ5262B-HE3-08 |
Related Parts for MMSZ5262B-V-GS08
-
MMSZ5232B-HE3-18Zener Diodes
-
MMBD1401Rectifier Diodes
-
MP1496SGJ-ZSwitching Regulator or Controllers
-
MP2019GN-ZLinear Regulator ICs
-
MMUN2214LT1GSmall Signal Bipolar Transistors
-
MTSW-131-08-T-D-008Headers and Edge Type Connectors
-
MOC8021Optocoupler
-
MOV-20D221KNon-linear Resistors
-
MP3393EY-LFDisplay Drivers