Part Details for MMT-105-02-T-SH-002-K by Samtec Inc
Overview of MMT-105-02-T-SH-002-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-105-02-T-SH-002-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-105-02-T-SH-002-K-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 2MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMT-105-02-T-SH-00
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2mm Solder RA SMD - Bulk (Alt: MMT-105-02-T-SH-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.7070 / $1.8500 | Buy Now |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.7070 / $1.8500 | Buy Now |
Part Details for MMT-105-02-T-SH-002-K
MMT-105-02-T-SH-002-K CAD Models
MMT-105-02-T-SH-002-K Part Data Attributes
|
MMT-105-02-T-SH-002-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-105-02-T-SH-002-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |