Part Details for MMX2G333KS by Hitachi Ltd
Overview of MMX2G333KS by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX2G333KS
MMX2G333KS CAD Models
MMX2G333KS Part Data Attributes:
|
MMX2G333KS
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX2G333KS
Hitachi Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.033uF, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | MAGAZINE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | YES | |
Terminal Shape | J BEND |
Alternate Parts for MMX2G333KS
This table gives cross-reference parts and alternative options found for MMX2G333KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX2G333KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX2G223K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, SURFACE MOUNT, CHIP | Hitachi Ltd | MMX2G333KS vs MMX2G223K |