-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1441
|
Newark | Ferrite Chip Bead, 0402, 0.8Ohm, 0.3A Rohs Compliant: Yes |Tdk MMZ1005A601ETD25 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.0960 / $0.1730 | Buy Now |
DISTI #
95X9722
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 300Ma, 600 , 800M/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1005A601ETD25 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174438-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36575 In Stock |
|
$0.0519 / $0.1900 | Buy Now |
DISTI #
MMZ1005A601ETD25
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 800 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1005A601ETD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 / $0.0717 | Buy Now |
DISTI #
810-MMZ1005A601ETD25
|
Mouser Electronics | Ferrite Beads 0402 600ohms 300mA HiSpd Signl AEC-Q200 RoHS: Compliant | 437 |
|
$0.0490 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0517 | Buy Now |
DISTI #
MMZ1005A601ETD25
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 800 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1005A601ETD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 / $0.0717 | Buy Now |
DISTI #
MMZ1005A601ETD25
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 800 Milliohm, � 25% (Alt: MMZ1005A601ETD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3386756RL
|
element14 Asia-Pacific | FERRITE CHIP BEAD, 0402, 0.8OHM, 0.3A RoHS: Compliant Min Qty: 500 Container: Reel | 4560 |
|
$0.0584 / $0.0731 | Buy Now |
DISTI #
3386756
|
element14 Asia-Pacific | FERRITE CHIP BEAD, 0402, 0.8OHM, 0.3A RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4560 |
|
$0.0584 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1005A601ETD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005A601ETD25
TDK Corporation
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Width | 0.5 mm |