Part Details for MN414400ATT-08 by Panasonic Electronic Components
Overview of MN414400ATT-08 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Part Details for MN414400ATT-08
MN414400ATT-08 CAD Models
MN414400ATT-08 Part Data Attributes
|
MN414400ATT-08
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN414400ATT-08
Panasonic Electronic Components
Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TSOP | |
Package Description | LSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-PDSO-G20 | |
Length | 17.14 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MN414400ATT-08
This table gives cross-reference parts and alternative options found for MN414400ATT-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN414400ATT-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS44400DGA-80 | 1MX4 FAST PAGE DRAM, 80ns, PDSO20, PLASTIC, TSOP-26/20 | Texas Instruments | MN414400ATT-08 vs TMS44400DGA-80 |
MB814400A-80PFTN | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | FUJITSU Limited | MN414400ATT-08 vs MB814400A-80PFTN |
MCM5L4400AT80R2 | 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, TSOP-26/20 | Motorola Mobility LLC | MN414400ATT-08 vs MCM5L4400AT80R2 |
HM514400DTT-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 | Hitachi Ltd | MN414400ATT-08 vs HM514400DTT-8 |
TC514400AFTL-80 | IC 1M X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20, Dynamic RAM | Toshiba America Electronic Components | MN414400ATT-08 vs TC514400AFTL-80 |
M5M44410ATP-8L | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | MN414400ATT-08 vs M5M44410ATP-8L |
MCM54400AT80R2 | 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, TSOP-26/20 | Motorola Mobility LLC | MN414400ATT-08 vs MCM54400AT80R2 |
MCM54400AT80 | 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, TSOP-26/20 | Motorola Mobility LLC | MN414400ATT-08 vs MCM54400AT80 |
MB814400A-80PFTN | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, FP-26/20 | FUJITSU Semiconductor Limited | MN414400ATT-08 vs MB814400A-80PFTN |
MSM514400AL-80TK | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | OKI Electric Industry Co Ltd | MN414400ATT-08 vs MSM514400AL-80TK |