Datasheets
MO-9100AE-6B-EE-25M0000000 by:

CMOS Output Clock Oscillator, 25MHz Nom,

Part Details for MO-9100AE-6B-EE-25M0000000 by Vectron International

Overview of MO-9100AE-6B-EE-25M0000000 by Vectron International

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for MO-9100AE-6B-EE-25M0000000

MO-9100AE-6B-EE-25M0000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO-9100AE-6B-EE-25M0000000 Part Data Attributes:

MO-9100AE-6B-EE-25M0000000 Vectron International
Buy Now Datasheet
Compare Parts:
MO-9100AE-6B-EE-25M0000000 Vectron International CMOS Output Clock Oscillator, 25MHz Nom,
Part Life Cycle Code Transferred
Ihs Manufacturer VECTRON INTERNATIONAL
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 10%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO-9100AE-6B-EE-25M0000000

This table gives cross-reference parts and alternative options found for MO-9100AE-6B-EE-25M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO-9100AE-6B-EE-25M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSC1001CI5-026.6000 CMOS Output Clock Oscillator, 26.6MHz Nom Microchip Technology Inc MO-9100AE-6B-EE-25M0000000 vs DSC1001CI5-026.6000
DSC1004CI5-025.0000T CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc MO-9100AE-6B-EE-25M0000000 vs DSC1004CI5-025.0000T
DSC1001CI5-026.6000T CMOS Output Clock Oscillator, 26.6MHz Nom Microchip Technology Inc MO-9100AE-6B-EE-25M0000000 vs DSC1001CI5-026.6000T
545CBA25M0000BBG CMOS Output Clock Oscillator, 25MHz Nom, Skyworks Solutions Inc MO-9100AE-6B-EE-25M0000000 vs 545CBA25M0000BBG
ASFLMB-25.000MHZ-LY-T MEMS OSC XO 25.0000MHZ LVCMOS Abracon Corporation MO-9100AE-6B-EE-25M0000000 vs ASFLMB-25.000MHZ-LY-T
DSC1004CI5-026.6000T CMOS Output Clock Oscillator, 26.6MHz Nom Microchip Technology Inc MO-9100AE-6B-EE-25M0000000 vs DSC1004CI5-026.6000T
ASVMB-25.000MHZ-LY-T MEMS OSC XO 25.0000MHZ LVCMOS Abracon Corporation MO-9100AE-6B-EE-25M0000000 vs ASVMB-25.000MHZ-LY-T
ASDMB-25.000MHZ-XY-T MEMS OSC XO 25.0000MHZ LVCMOS Abracon Corporation MO-9100AE-6B-EE-25M0000000 vs ASDMB-25.000MHZ-XY-T
ASEMB-25.000MHZ-LY-T MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation MO-9100AE-6B-EE-25M0000000 vs ASEMB-25.000MHZ-LY-T
ASDMB-25.000MHZ-LY-T MEMS OSC XO 25.0000MHZ LVCMOS Abracon Corporation MO-9100AE-6B-EE-25M0000000 vs ASDMB-25.000MHZ-LY-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO-9100AE-6B-EE-25M0000000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO-9100AE-6B-EE-25M000000... by Vectron International

  • Please alert me when MO-9100AE-6B-EE-25M000000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MO-9100AE-6B-EE-25M000000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO-9100AE-6B-EE-25M000000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MO-9100AE-6B-EE-25M000000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO-9100AE-6B-EE-25M000000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO-9100AE-6B-EE-25M0000000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: