Part Details for MO2WJ36RW05 by Ever Ohms Technology Co Ltd
Overview of MO2WJ36RW05 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for MO2WJ36RW05
MO2WJ36RW05 CAD Models
MO2WJ36RW05 Part Data Attributes
|
MO2WJ36RW05
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MO2WJ36RW05
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Oxide Film, 2W, 36ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.76 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MO2WJ36RW05
This table gives cross-reference parts and alternative options found for MO2WJ36RW05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2WJ36RW05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO2WJ36RD01 | Fixed Resistor, Metal Oxide Film, 2W, 36ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | Ever Ohms Technology Co Ltd | MO2WJ36RW05 vs MO2WJ36RD01 |
MO2WJ36RD05 | Fixed Resistor, Metal Oxide Film, 2W, 36ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | Ever Ohms Technology Co Ltd | MO2WJ36RW05 vs MO2WJ36RD05 |
MO2WJ36RW01 | Fixed Resistor, Metal Oxide Film, 2W, 36ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | Ever Ohms Technology Co Ltd | MO2WJ36RW05 vs MO2WJ36RW01 |