Part Details for MOC8050SV by Motorola Mobility LLC
Overview of MOC8050SV by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC8050SV
MOC8050SV CAD Models
MOC8050SV Part Data Attributes:
|
MOC8050SV
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MOC8050SV
Motorola Mobility LLC
1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for MOC8050SV
This table gives cross-reference parts and alternative options found for MOC8050SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8050SR2 | Darlington Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MOC8050SV vs MOC8050SR2 |
MOC8050SV | Darlington Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MOC8050SV vs MOC8050SV |
MOC8050SR2V | Darlington Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC8050SV vs MOC8050SR2V |
MOC8050SR2V | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC8050SV vs MOC8050SR2V |